+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAW-23

Stripping tool; 22AWG,24AWG,26AWG,28AWG,30AWG,32AWG,34AWG


Manufacturer: ENGINEER

Manufacturer part number:
PAW-23
TME Symbol:
FUT.PAW-23

Specification

Manufacturer
ENGINEER
Type of tool
stripping tool
Wire size
22AWG/24AWG/26AWG/28AWG/30AWG/32AWG/34AWG
Kind of stripping wire
round
Used for wire stripping
copper wire cutting
Length
161mm
Oblique pliers/knives features
self-opening
Gross weight136.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Strippers for wire & cable ENGINEER,
*
PAW-23
29 in TME stock
Net price for quantities from 1 pcs - 35.66 USDGross price for quantities from 1 pcs - 35.66 USD
Net price for quantities from 5 pcs - 28.52 USDGross price for quantities from 5 pcs - 28.52 USD
Net price for quantities from 10 pcs - 25.70 USDGross price for quantities from 10 pcs - 25.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs