+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT-06

Tweezers: curved; 120mm; universal; Blades: curved


Manufacturer: ENGINEER

Manufacturer part number:
PT-06
TME Symbol:
FUT.PT-06

Specification

Manufacturer
ENGINEER
Type of tweezers
curved
Tweezers length
120mm
Tools application
universal
Blade shape
curved
Blade tip shape
sharp
Material
stainless steel
Gross weight20.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision Tweezers ENGINEER,
*
PT-06
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.05 USDGross price for quantities from 1 pcs - 10.05 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Packaging method by the manufacturer:Cardboard = 10 pcs