+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SK-80

Tip; conical; 3mm; for gas soldering iron


Manufacturer: ENGINEER

Manufacturer part number:
SK-80
TME Symbol:
FUT.SK-80

Specification

Manufacturer
ENGINEER
Type of tip
for gas soldering irons
Tip shape
conical
Tip dimensions
3mm
Applications of soldering equipment
for gas soldering iron
Related items
FUT.SK-70
Gross weight10.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips ENGINEER,
*
SK-80
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 2 pcs - 10.13 USDGross price for quantities from 2 pcs - 10.13 USD