+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL-11

Inspection mirror; with telescopic arm; Ø21mm; Magnification: x2

Manufacturer: ENGINEER

Manufacturer part number:
SL-11
TME Symbol:
FUT.SL-11

Specification

Manufacturer
ENGINEER
Type of tool
inspection mirror
Version
with telescopic arm
Lens dimensions
Ø21mm
Magnification
x2
Extension arm length
150...215mm
Material
stainless steel
Inspection tool features
  • anti-magnetic frame
  • clip
  • glass lens
  • swivel joints enable to fasten the mirror in different positions and at any angle
Gross weight45.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inspection Tools - Others ENGINEER,
*
SL-11
13 in TME stock
Net price for quantities from 1 pcs - 16.04 USDGross price for quantities from 1 pcs - 16.04 USD
Net price for quantities from 3 pcs - 12.83 USDGross price for quantities from 3 pcs - 12.83 USD
Net price for quantities from 5 pcs - 11.61 USDGross price for quantities from 5 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 12 pcs