+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TWH-01

Wrench: hex key-set; 7pcs.


Manufacturer: ENGINEER

Manufacturer part number:
TWH-01
TME Symbol:
FUT.TWH-01

Specification

Manufacturer
ENGINEER
Type of wrench
hex key - set
Quantity in set/package
7pcs.
Spanner size
  • HEX 0.89mm
  • HEX 1.27mm
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
Gross weight26.81 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hex and Torx keys ENGINEER,
*
TWH-01
123 in TME stock
Net price for quantities from 1 set - 2.87 USDGross price for quantities from 1 set - 2.87 USD
Net price for quantities from 5 set - 2.30 USDGross price for quantities from 5 set - 2.30 USD
Net price for quantities from 10 set - 2.06 USDGross price for quantities from 10 set - 2.06 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 set