+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FWP-100A22FI

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 690VAC

Manufacturer: BUSSMANN

Manufacturer part number:
FWP-100A22FI
TME Symbol:
FWP-100A22FI

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
690V AC
Fuse characteristics
quick blow
Fuse size
22.2x58mm
Breaking capacity
50kA / 500V DC, 200kA / 690V AC
Power dissipation
16W
Gross weight61.8 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
FWP-100A22FI
3 in TME stock
Net price for quantities from 1 pcs - 45.85 USDGross price for quantities from 1 pcs - 45.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs