+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FX-06L060

Plastic anchor; with screw; 6x60; FX-L; 100pcs; 6mm; plastic


Manufacturer: KOELNER

Manufacturer part number:
FX-06L060
TME Symbol:
FX-06L060

Specification

Manufacturer
KOELNER
Type of mounting element
plastic anchor
Version
with screw
Length
60mm
Manufacturer series
FX-L
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight620 g
EAN code5906675123622
See other products in this category: Screws KOELNER,
See other products from this series.:
*
FX-06L060
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 4.56 USDGross price for quantities from 1 pcg - 4.56 USD
Net price for quantities from 6 pcg - 4.26 USDGross price for quantities from 6 pcg - 4.26 USD
Net price for quantities from 12 pcg - 4.11 USDGross price for quantities from 12 pcg - 4.11 USD