+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-0805GIRAC

IR transmitter; 940nm; 120°; 800mVDC÷1.5VDC; SMD; 50mA


Manufacturer: FORYARD

Manufacturer part number:
FYLS-0805GIRAC
TME Symbol:
FYLS-0805GIRAC

Specification

Manufacturer
FORYARD
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
120°
Operating voltage
0.8...1.5V DC
Mounting
SMD
Dimensions
2x1.25x0.8mm
LED current
50mA
radiant intensity
0.2...0.8mW/sr
Case - mm
2012
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs FORYARD,
*
FYLS-0805GIRAC
2572 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.04 USDGross price for quantities from 4000 pcs - 0.04 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs