+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-1206GIRAC-RM

IR transmitter; 940nm; 30°; 1÷1.5VDC; SMD; Dim: 3.2x1.6x1.65mm


Manufacturer: FORYARD

Manufacturer part number:
FYLS-1206GIRAC-RM
TME Symbol:
FYLS-1206GIRAC-RM

Specification

Manufacturer
FORYARD
Type of diode
IR transmitter
Wavelength
940nm
Viewing angle
30°
Operating voltage
1...1.5V DC
Mounting
SMD
Dimensions
3.2x1.6x1.65mm
LED current
100mA
radiant intensity
17...20mW/sr
Case - mm
3216
Case - inch
1206
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs FORYARD,
*
FYLS-1206GIRAC-RM
1761 in TME stock
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
Net price for quantities from 8000 pcs - 0.07 USDGross price for quantities from 8000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs