+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-3528LUWC

LED; white cold; SMD; PLCC2; Case (mm): 3528; 8lm; 2200mcd; 120°


Manufacturer: FORYARD

Manufacturer part number:
FYLS-3528LUWC
TME Symbol:
FYLS-3528LUWC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
8lm
Luminosity
2200mcd
Colour temperature
5000-6000K
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
LED lens
yellow
Operating voltage
2.8...3.6V DC
Chromatic coordinates
x: 0.3; y: 0.29
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs FORYARD,
*
FYLS-3528LUWC
17210 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs