+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-3528NPGC

LED; green; SMD; PLCC2; 5lm; 1000÷1400mcd; 2.8÷3.6VDC; 120°; 20mA

Manufacturer: FORYARD

Manufacturer part number:
FYLS-3528NPGC
TME Symbol:
FYLS-3528NPGC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
5lm
Luminosity
1000...1400mcd
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
520...530nm
LED lens
transparent
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-3528NPGC
62330 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 20000 pcs - 0.02 USDGross price for quantities from 20000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcsCardboard = 20 000 pcs