+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-3528PURC

LED; red; SMD; PLCC2; 500÷980mcd; 1.8÷2.4VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: FORYARD

Manufacturer part number:
FYLS-3528PURC
TME Symbol:
FYLS-3528PURC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
500...980mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
620...630nm
LED lens
transparent
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs FORYARD,
*
FYLS-3528PURC
30460 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.04 USDGross price for quantities from 2000 pcs - 0.04 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 6000 pcs - 0.03 USDGross price for quantities from 6000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.03 USDGross price for quantities from 10000 pcs - 0.03 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs