+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYLS-5050LUWC

LED; white cold; SMD; Case (mm): 5050; 17÷18lm; 5300÷7000mcd; 120°


Manufacturer: FORYARD

Manufacturer part number:
FYLS-5050LUWC
TME Symbol:
FYLS-5050LUWC

Specification

Manufacturer
FORYARD
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
5050
Luminosity
17...18lm
Luminosity
5300...7000mcd
Colour temperature
5500-6500K
Viewing angle
120°
LED current
60mA
Dimensions
5.5x5x2.8mm
LED lens
yellow
Operating voltage
2.8...3.2V DC
Chromatic coordinates
x: 0.3; y: 0.29
Gross weight0.107 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs FORYARD,
*
FYLS-5050LUWC
3775 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 1 000 pcs