+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | FORYARD | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case | PLCC6 | |
Case - mm | 5050 | |
Operating voltage | 1.9...2.4/2.9...3.4/2.9...3.4V DC | |
Dimensions | 5.5x5x1.5mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 468...473nm, 522...527nm, 620...625nm | |
LED lens | transparent | |
LED version | tricolour | |
Luminosity of red colour | 400...600mcd | |
Luminosity of blue colour | 300...430mcd | |
Luminosity of green colour | 800...1300mcd | |
LEDs' features | black front |