+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYM-12881BUG-11

Display: LED; matrix; 8x8; yellow-green; 20÷60mcd; anode; 32x32x8mm

Manufacturer: FORYARD

Manufacturer part number:
FYM-12881BUG-11
TME Symbol:
FYM-12881BUG-11

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
yellow-green
Luminosity
20...60mcd
Common electrode
anode
Dimensions
32x32x8mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
2...2.5V
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix FORYARD,
*
FYM-12881BUG-11
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order