+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FYM-7571BUB-21-DW

Display: LED; matrix; 5x7; blue; 80÷120mcd; 12.7x17.8x6.3mm

Manufacturer: FORYARD

Manufacturer part number:
FYM-7571BUB-21-DW
TME Symbol:
FYM-7571BUB-21-DW

Specification

Manufacturer
FORYARD
Type of display
LED
Kind of display
matrix
Display resolution
5x7
Colour
blue
Luminosity
80...120mcd
Dimensions
12.7x17.8x6.3mm
Mounting
THT
Wavelength
470nm
Operating current
20mA
Operating voltage
2.8...3.8V
Gross weight1.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LED displays - matrix FORYARD,
*
FYM-7571BUB-21-DW
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 154 pcs - 1.53 USDGross price for quantities from 154 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.