+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FZ600R12KE3HOSA1

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 600A; AG-62MM


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
FZ600R12KE3HOSA1
TME Symbol:
FZ600R12KE3HOSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
600A
Case
AG-62MM
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1.2kA
Power dissipation
2.8kW
Mechanical mounting
screw
Gross weight338.6 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES,
*
FZ600R12KE3HOSA1
0 in TME stock
Net price for quantities from 1 pcs - 207.74 USDGross price for quantities from 1 pcs - 207.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.