+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G 3008

Enclosure: multipurpose; X: 160mm; Y: 240mm; Z: 90mm; ABS; dark grey


Manufacturer: GAINTA

Manufacturer part number:
G 3008
TME Symbol:
G3008

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
240mm
Dimension Z
90mm
Version
holes for fastening to wall or panel, with brass bushing
Enclosure material
ABS
Body colour
dark grey
Cover colour
dark grey
IP rating
IP65
Operating temperature
-20...80°C
Kit contents
  • gasket
  • mounting screws
Dimensions
Gross weight542.5 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
G 3008
256 in TME stock
Net price for quantities from 1 pcs - 18.86 USDGross price for quantities from 1 pcs - 18.86 USD
Net price for quantities from 5 pcs - 16.90 USDGross price for quantities from 5 pcs - 16.90 USD
Net price for quantities from 24 pcs - 15.02 USDGross price for quantities from 24 pcs - 15.02 USD
Net price for quantities from 72 pcs - 14.18 USDGross price for quantities from 72 pcs - 14.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 24 pcs