+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3PE-235B-2 12-24VDC

Relay: solid state; 35A; Uswitch: 100÷240VAC; 2-phase; screw type


Manufacturer: OMRON

Manufacturer part number:
G3PE-235B-2 12-24VDC
TME Symbol:
G3PE235B2DC1224

Specification

Manufacturer
OMRON
Type of relay
solid state
Control voltage
12...24V DC
Max. operating current
35A
Switched voltage
100...240V AC
Relay variant
2-phase
Mounting
screw type
Switching method
zero voltage switching
Manufacturer series
G3PE
Design
heatsink
Operating temperature
-30...80°C
Gross weight926 g
Certificates
EAN code4548583409774
See other products in this category: Three Phase Solid State Relays OMRON,
See other products from this series.:
*
G3PE-235B-2 12-24VDC
0 in TME stock
Net price for quantities from 1 pcs - 294.58 USDGross price for quantities from 1 pcs - 294.58 USD
Net price for quantities from 5 pcs - 276.79 USDGross price for quantities from 5 pcs - 276.79 USD
Net price for quantities from 10 pcs - 257.01 USDGross price for quantities from 10 pcs - 257.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.