+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-201DR(TR05)

Relay: solid state; SPST-NO; Icntrl: 30mA; 700mA; max.200VAC; G3VM


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G3VM-201DR(TR05)
TME Symbol:
G3VM-201DR-TR05

Specification

Manufacturer
OMRON Electronic Components
Type of relay
solid state
Contacts configuration
SPST-NO
Control current
30mA
Max. operating current
700mA
Switched voltage
max. 200V AC, max. 200V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP4
Operate time
1ms
Release time
0.5ms
Operating temperature
-40...110°C
Gross weight0.1 g
Certificates
See other products in this category: One Phase Solid State Relays OMRON Electronic Components,
See other products from this series.:
*
G3VM-201DR(TR05)
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 5.61 USDGross price for quantities from 500 pcs - 5.61 USD