+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM-351VY1

Relay: solid state; SPST-NO; 110mA; max.350VAC; max.350VDC; G3VM


Manufacturer: ARATAS

Manufacturer part number:
G3VM-351VY1
TME Symbol:
G3VM-351VY1

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Max. operating current
0.11A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
SOP4
Body dimensions
7x3.7x2.1mm
Operate time
1ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.075 g
Certificates
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM-351VY1
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.38 USDGross price for quantities from 1 pcs - 4.38 USD