+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3VM61ER2

Relay: solid state; SPST-NO; Ucntrl: 1.5÷1.8VDC; 4000mA; max.60VAC


Manufacturer: ARATAS

Manufacturer part number:
G3VM61ER2

Alternative designations: G3VM1658H

TME Symbol:
G3VM-61ER2

Specification

Manufacturer
ARATAS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.5...1.8V DC
Max. operating current
4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
G3VM
Relay variant
1-phase, MOSFET
Mounting
SMT
Case
DIP6
Operate time
5ms
Release time
0.5ms
Insulation voltage
2.5kV
Operating temperature
-40...110°C
Gross weight0.39 g
See other products in this category: One Phase Solid State Relays ARATAS,
See other products from this series.:
*
G3VM61ER2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 15.
Multiplicity: 1.
Net price for quantities from 15 pcs - 10.20 USDGross price for quantities from 15 pcs - 10.20 USD
Net price for quantities from 25 pcs - 9.67 USDGross price for quantities from 25 pcs - 9.67 USD
Net price for quantities from 50 pcs - 9.26 USDGross price for quantities from 50 pcs - 9.26 USD
Net price for quantities from 100 pcs - 8.79 USDGross price for quantities from 100 pcs - 8.79 USD
Net price for quantities from 200 pcs - 8.34 USDGross price for quantities from 200 pcs - 8.34 USD
Net price for quantities from 400 pcs - 7.88 USDGross price for quantities from 400 pcs - 7.88 USD
Net price for quantities from 800 pcs - 7.48 USDGross price for quantities from 800 pcs - 7.48 USD
Net price for quantities from 1200 pcs - 7.30 USDGross price for quantities from 1200 pcs - 7.30 USD