+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

429.611

Knob; with pointer; plastic; Øshaft: 6mm; Ø28x17mm; black


Manufacturer: MENTOR

Manufacturer part number:
429.611
TME Symbol:
G429.611

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
plastic
Shaft diameter
6mm
Knob dimensions
Ø28x17mm
Colour
black
Mounting
clamp mechanism with nut
Shaft surface
smooth
Pointer length
8.5mm
Gross weight16.45 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
429.611
39 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 20 pcs - 3.72 USDGross price for quantities from 20 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
Net price for quantities from 500 pcs - 3.26 USDGross price for quantities from 500 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs