+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G436

Enclosure: with panel; X: 60mm; Y: 120mm; Z: 30mm; ABS; light grey


Manufacturer: GAINTA

Manufacturer part number:
G436
TME Symbol:
G436

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
60mm
Dimension Y
120mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
light grey
Panel colour
dark grey
IP rating
IP54
Gross weight73.4 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G436
281 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.15 USDGross price for quantities from 5 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 125 pcs - 2.63 USDGross price for quantities from 125 pcs - 2.63 USD