+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

931807106

Connector: rectangular; male; PIN: 4; 10A; IP65; tinned; soldering


Manufacturer: HIRSCHMANN

Manufacturer part number:
931807106

Alternative designations: G 4 A 1 M

TME Symbol:
G4A1M

Specification

Manufacturer
HIRSCHMANN
Type of connector
rectangular
Kind of connector
male
Number of pins
4
Current rating
10A
IP rating
IP65
Contact plating
tinned
Electrical mounting
soldering
Mechanical mounting
on PCBs
Conform to the norm
DIN EN 61984
Flammability rating
UL94HB
Contact material
CuZn
Gross weight4 g
Certificates
See other products in this category: G connectors HIRSCHMANN,
*
931807106
0 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.20 USDGross price for quantities from 10 pcs - 2.20 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 1.80 USD
Net price for quantities from 200 pcs - 1.69 USDGross price for quantities from 200 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.