+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G512B-2$

Enclosure: with panel; X: 66.5mm; Y: 66.5mm; Z: 28mm; ABS; black


Manufacturer: GAINTA

Manufacturer part number:
G512B-2$
TME Symbol:
G512B-2C

Specification

Manufacturer
GAINTA
Type of enclosure
with panel
Dimension X
66.5mm
Dimension Y
66.5mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Gross weight38.5 g
Certificates
See other products in this category: Enclosures with Panel GAINTA,
*
G512B-2$
493 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
Net price for quantities from 250 pcs - 1.43 USDGross price for quantities from 250 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.