+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-21409

Hole and edge shield; polyamide; L: 25m; natural; -60÷95°C; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-21409
TME Symbol:
G51ND-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
25m
Body colour
natural
Panel thickness
3.3...4.8mm
Operating temperature
-60...95°C
Version
flexible
Flammability rating
UL94HB
Internal width
5.1mm
Internal height
4.3mm
External width
8.4mm
External height
6.2mm
Gross weight810 g
Certificates
EAN code5022660006869
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-21409
0 in TME stock
Net price for quantities from 1 rol - 367.60 USDGross price for quantities from 1 rol - 367.60 USD
Net price for quantities from 5 rol - 326.75 USDGross price for quantities from 5 rol - 326.75 USD
Net price for quantities from 10 rol - 296.11 USDGross price for quantities from 10 rol - 296.11 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.