+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

251-21509

Hole and edge shield; polyamide; L: 25m; natural; -60÷95°C; UL94HB


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
251-21509
TME Symbol:
G51NE-PA6-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
25m
Body colour
natural
Panel thickness
4.8...6.5mm
Operating temperature
-60...95°C
Version
flexible
Flammability rating
UL94HB
Internal width
6.7mm
Internal height
4.5mm
External width
9.9mm
External height
6.4mm
Gross weight950 g
Certificates
EAN code5022660485961
See other products in this category: Edge Protective Covers HELLERMANNTYTON,
*
251-21509
0 in TME stock
Net price for quantities from 1 rol - 415.69 USDGross price for quantities from 1 rol - 415.69 USD
Net price for quantities from 5 rol - 369.51 USDGross price for quantities from 5 rol - 369.51 USD
Net price for quantities from 10 rol - 334.87 USDGross price for quantities from 10 rol - 334.87 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.