+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2716033

Splice terminal: rail; G; 32A; 0.5kV; screw terminal; grey; L: 22mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2716033

Alternative designations: G 5/ 3

TME Symbol:
G53

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
G
Current rating
32A
Rated voltage
0.5kV
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Length
22mm
Wire cross-section
0.2...4mm2
Number of ways
3
Number of terminals
6
Height
22mm
Width
31mm
Operating temperature
-60...110°C
Body colour
grey
Gross weight21.58 g
Certificates
EAN code4017918061777
See other products in this category: Terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
2716033
35 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 50 pcs - 4.50 USDGross price for quantities from 50 pcs - 4.50 USD
Net price for quantities from 200 pcs - 3.87 USDGross price for quantities from 200 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs