+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5LE-1-E 12VDC

Relay: electromagnetic; Ucoil: 12VDC; SPDT; Icontacts max: 16A


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5LE-1-E 12VDC
TME Symbol:
G5LE-1-E-12

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPDT
Contact current max.
16A
AC contacts rating @R
16A / 250V AC
Manufacturer series
G5LE-E
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
360Ω
Operate time
0.6ms
Body dimensions
22.5x16.5x19mm
Release time
7.2ms
Coil power consumption
400mW
Contact resistance
100mΩ
Terminal pitch
2mm
Coil current
33.3mA
Operating temperature
-40...85°C
Gross weight11.39 g
Certificates
See other products from this series.:
*
G5LE-1-E 12VDC
3321 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 500 pcs