+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G808G

Enclosure: for devices with displays; X: 94mm; Y: 160mm; Z: 25mm


Manufacturer: GAINTA

Manufacturer part number:
G808G
TME Symbol:
G808G

Specification

Manufacturer
GAINTA
Type of enclosure
for devices with displays
Dimension X
94mm
Dimension Y
160mm
Dimension Z
25mm
Enclosure material
ABS
Body colour
grey
Panel cut out (for LCD) dimensions
78x52mm
Enclosures application
portable instruments
Gross weight97.6 g
Certificates
See other products in this category: Enclosures for Devices with Display GAINTA,
*
G808G
109 in TME stock
Net price for quantities from 1 pcs - 6.16 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 25 pcs - 5.08 USDGross price for quantities from 25 pcs - 5.08 USD
Net price for quantities from 125 pcs - 4.62 USDGross price for quantities from 125 pcs - 4.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.