+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GAP3SLT33-214

Diode: Schottky rectifying; DO214; SiC; SMD; 3.3kV; 300mA


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GAP3SLT33-214
TME Symbol:
GAP3SLT33-214

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
DO214
Technology
SiC
Mounting
SMD
Max. off-state voltage
3.3kV
Load current
0.3A
Semiconductor structure
single diode
Max. forward voltage
1.15V
Max. forward impulse current
1A
Kind of package
reel, tape
Gross weight0.1 g
Certificates
See other products in this category: SMD Schottky diodes GeneSiC SEMICONDUCTOR,
*
GAP3SLT33-214
0 in TME stock
Net price for quantities from 2500 pcs - 13.38 USDGross price for quantities from 2500 pcs - 13.38 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.