+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBI35G

Bridge rectifier: single-phase; Urmax: 400V; If: 35A; Ifsm: 320A

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
GBI35G
TME Symbol:
GBI35G-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
35A
Max. forward impulse current
0.32kA
Version
flat
Case
GBI
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1.1V
Features of semiconductor devices
UL approval
Gross weight7.015 g
Certificates
*
GBI35G
446 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs