+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GBJ2508-BP

Bridge rectifier: single-phase; Urmax: 800V; If: 25A; Ifsm: 350A


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
GBJ2508-BP
TME Symbol:
GBJ2508-BP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
25A
Max. forward impulse current
350A
Version
flat
Case
GBJ
Electrical mounting
THT
Kind of package
bulk
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
*
GBJ2508-BP
0 in TME stock
No. of pieces (Multiple of: 1 500)
Minimum order quantity: 1 500.
Multiple of: 1 500.
Net price for quantities from 1500 pcs - 1.00 USDGross price for quantities from 1500 pcs - 1.00 USD