+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBM-3080

Tester: batteries and rechargeable batteries; 264x107x350mm


Manufacturer: GW INSTEK

Manufacturer part number:
GBM-3080

Alternative designations: 01BM308000GS

TME Symbol:
GBM-3080

Specification

Manufacturer
GW INSTEK
Type of tester
batteries and rechargeable batteries
Dimensions
264x107x350mm
Measurement
DC voltage, resistance
DC voltage measuring range
8V/80V
Kind of display used
colour, LCD TFT 3,5"
DC voltage measuring accuracy
±(0.01% + 3 digit)
Resistance measuring range
3mΩ/30mΩ/300mΩ/3Ω/30Ω/300Ω/3kΩ
Resistance measuring accuracy
±(0.5%+5 digit)
Measuring resolution
0,1µΩ
Related items
GRA-422, GRA-454, GTL-232, GTL-246
Display resolution
320x240
Sampling
3x/s, 14x/s, 25x/s, 65x/s
Voltage measuring resolution
10µV DC
Manufacturer series
GBM-3000
Measuring instrument features
  • GO/NOGO function
  • high resolution
Standard equipment
  • Kelvin test leads
  • mains cable
Interface
  • HANDLER
  • RS232C
  • USB device
  • USB Host
Supply voltage
  • 100...240V AC
Producer guarantee (months)
  • 24
Gross weight4.0428 kg
EAN code4713008671948

WATCH VIDEO

See other products in this category: Batteries Testers GW INSTEK,
See other products from this series.:
*
GBM-3080
1 in TME stock
Net price for quantities from 1 pcs - 2 515.22 USDGross price for quantities from 1 pcs - 2 515.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.