+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBPC3504

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 35A


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
GBPC3504
TME Symbol:
GBPC3504-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
35A
Max. forward impulse current
0.4kA
Version
square
Case
GBPC
Electrical mounting
THT
Leads
connectors FASTON
Kind of package
bulk
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
GBPC3504
0 in TME stock
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 200 pcs - 2.47 USDGross price for quantities from 200 pcs - 2.47 USD
Net price for quantities from 300 pcs - 2.35 USDGross price for quantities from 300 pcs - 2.35 USD
Net price for quantities from 400 pcs - 2.29 USDGross price for quantities from 400 pcs - 2.29 USD
Net price for quantities from 500 pcs - 2.24 USDGross price for quantities from 500 pcs - 2.24 USD
Net price for quantities from 700 pcs - 2.16 USDGross price for quantities from 700 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.13 USDGross price for quantities from 1000 pcs - 2.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.