+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBR-666/24/1

Resistor: thick film; 14.4Ω; heating; glued; 40W; 24V; 350°C; W: 25mm


Manufacturer: TELPOD

Manufacturer part number:
GBR-666/24/1
TME Symbol:
GBR-666/24/1

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
14.4Ω
Kind of resistor
heating
Mounting
glued
Power
40W
Operating voltage
24V
Surface temperature
350°C
Leads
soldering pads
Body material
aluminium oxide
Width
25mm
Height
1mm
Length
38mm
Gross weight3.65 g
Certificates
See other products in this category: Heating resistors TELPOD,
*
GBR-666/24/1
0 in TME stock
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 30 pcs - 3.71 USDGross price for quantities from 30 pcs - 3.71 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs