+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBU606

Bridge rectifier: single-phase; Urmax: 800V; If: 6A; Ifsm: 175A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
GBU606
TME Symbol:
GBU606-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
6A
Max. forward impulse current
175A
Version
flat
Case
GBU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight3.925 g
Certificates
*
GBU606
5 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.93 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs