+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD05MPS17H

Diode: Schottky rectifying; SiC; THT; 1.7kV; 5A; TO247-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD05MPS17H
TME Symbol:
GD05MPS17H

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.7kV
Load current
5A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
2.1V
Max. load current
21A
Max. forward impulse current
40A
Kind of package
tube
Gross weight6.05 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD05MPS17H
0 in TME stock
Net price for quantities from 600 pcs - 3.82 USDGross price for quantities from 600 pcs - 3.82 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Packaging method by the manufacturerTube = 30 pcsCardboard = 600 pcs