+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD15MPS17H

Diode: Schottky rectifying; SiC; THT; 1.7kV; 15A; TO247-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD15MPS17H
TME Symbol:
GD15MPS17H

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.7kV
Load current
15A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
2.1V
Max. load current
63A
Max. forward impulse current
120A
Kind of package
tube
Gross weight6.04 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD15MPS17H
454 in TME stock
Net price for quantities from 1 pcs - 9.34 USDGross price for quantities from 1 pcs - 9.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcsCardboard = 600 pcs