+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD20MPS12H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 27A; TO247-2; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD20MPS12H
TME Symbol:
GD20MPS12H

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
27A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
1.9V
Max. load current
67A
Max. forward impulse current
128A
Kind of package
tube
Gross weight5.87 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD20MPS12H
531 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 30 pcs - 6.03 USDGross price for quantities from 30 pcs - 6.03 USD
Net price for quantities from 120 pcs - 5.71 USDGross price for quantities from 120 pcs - 5.71 USD
Net price for quantities from 1020 pcs - 5.50 USDGross price for quantities from 1020 pcs - 5.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs