+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD25D10BOIGR

IC: FLASH memory; 1MbFLASH; Dual I/O,SPI; 80MHz; 2.7÷3.6V; TSSOP8


Manufacturer: GIGADEVICE

Manufacturer part number:
GD25D10BOIGR
TME Symbol:
GD25D10BOIGR

Specification

Manufacturer
GIGADEVICE
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
1Mb FLASH
Operating frequency
80MHz
Operating voltage
2.7...3.6V
Case
TSSOP8
Kind of interface
serial
Mounting
SMD
Operating temperature
-40...85°C
Interface
  • Dual I/O
  • SPI
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial FLASH memories - integrated circ. GIGADEVICE,
*
GD25D10BOIGR
60 in TME stock
Net price for quantities from 1 pcs - 0.16 USDGross price for quantities from 1 pcs - 0.16 USD
Net price for quantities from 3 pcs - 0.14 USDGross price for quantities from 3 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs