+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD30MPS06H

Diode: Schottky rectifying; SiC; THT; 650V; 30A; TO247-2; tube

Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD30MPS06H
TME Symbol:
GD30MPS06H

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Case
TO247-2
Max. forward voltage
1.5V
Max. forward impulse current
0.168kA
Kind of package
tube
Gross weight6.065 g
Certificates
See other products in this category: THT Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD30MPS06H
54 in TME stock
Net price for quantities from 1 pcs - 6.86 USDGross price for quantities from 1 pcs - 6.86 USD
Net price for quantities from 10 pcs - 5.80 USDGross price for quantities from 10 pcs - 5.80 USD
Net price for quantities from 30 pcs - 5.59 USDGross price for quantities from 30 pcs - 5.59 USD
Net price for quantities from 120 pcs - 5.39 USDGross price for quantities from 120 pcs - 5.39 USD
Net price for quantities from 300 pcs - 5.20 USDGross price for quantities from 300 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs