+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GD30MPS06J

Diode: Schottky rectifying; TO263-7; SiC; SMD; 650V; 30A; tube


Manufacturer: GeneSiC SEMICONDUCTOR

Manufacturer part number:
GD30MPS06J
TME Symbol:
GD30MPS06J

Specification

Manufacturer
GeneSiC SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
TO263-7
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
MPS
Max. forward voltage
1.5V
Max. forward impulse current
0.168kA
Kind of package
tube
Gross weight1.36 g
Certificates
See other products in this category: SMD Schottky diodes GeneSiC SEMICONDUCTOR,
*
GD30MPS06J
60 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
Net price for quantities from 25 pcs - 4.39 USDGross price for quantities from 25 pcs - 4.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs