+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDF1R10MV2

Timer; Range: 0,05s÷9999h; SPDT; 24÷240VAC; 24÷240VDC; TMR48D


Manufacturer: CROUZET

Manufacturer part number:
GDF1R10MV2
TME Symbol:
GDF1R10MV2

Specification

Manufacturer
CROUZET
Type of automation module
timer
Counting range
0,05s...9999h
Kind of output
SPDT
Number of operation modes
10
Mounting
on panel, socket
Manufacturer series
TMR48D
Counter operation modes
cyclical operation with two independent times T1 and T2, pause first, cyclical operation with two independent times T1 and T2, pulse first, cyclic operation with delayed switching off, delayed switching off, delayed switching on, ON and OFF delay, ON for the set interval, symmetrical cyclical operation pause first with two independent times T1 and T2, symmetrical cyclical operation swithing on first with two independent times T1 and T2, with the control contact S
Operating temperature
-10...60°C
Output 1 electrical parameters
250V AC / 10A
Kind of display used
LED
Electrical connection
round socket
Mounting hole dimensions
45x45mm
Number of pins
11
The additional control inputs
RESET, START
IP rating
IP20 at terminal side, IP66 (from the front)
Output 2 electrical parameters
250V AC / 10A
Supply voltage
  • 24...240V AC
  • 24...240V DC
Timers features
  • EEPROM
  • fitted with function for up and down time counting
  • LED display
Gross weight127.4 g
Certificates
EAN code3593150048215
See other products in this category: Digital Timers CROUZET,
See other products from this series.:
*
GDF1R10MV2
6 in TME stock
Net price for quantities from 1 pcs - 216.84 USDGross price for quantities from 1 pcs - 216.84 USD
Net price for quantities from 25 pcs - 202.26 USDGross price for quantities from 25 pcs - 202.26 USD
Net price for quantities from 50 pcs - 195.18 USDGross price for quantities from 50 pcs - 195.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.