+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDM-531

Digital multimeter; LCD; (6000); VDC: 600mV,6000mV,60V,600V

Manufacturer: GW INSTEK

Manufacturer part number:
GDM-531

Alternative designations: 03UNDM531000

TME Symbol:
GDM-531

Specification

Manufacturer
GW INSTEK
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
600mV/6V/60V/600V
DC voltage measuring accuracy
±(0.7% + 3 digit)
AC voltage measuring range
600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
600µA/60mA/600mA/10A
DC current measuring accuracy
±(1% + 3 digit)
Resistance measuring range
600...60MΩ
Capacitance measuring range
9.999nF/99.99nF/999.9nF/9.999µF/99.99µF/999.9µF/9.999mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Test
diodes
Continuity test
acoustic indication
Standard equipment
test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
76x155x49mm
Power supply
  • battery R03 AAA 1,5V x2
Producer guarantee (months)
  • 24
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
Gross weight388.7 g
EAN code4713008676608

WATCH VIDEO

See other products in this category: Portable digital multimeters GW INSTEK,
*
GDM-531
4 in TME stock
Net price for quantities from 1 pcs - 31.92 USDGross price for quantities from 1 pcs - 31.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.