+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GDS-2254HD

Oscilloscope: digital; DSO; Ch: 4; 250MHz; 2,5Gsps (in real time)

NEW

Manufacturer: GW INSTEK

Manufacturer part number:
GDS-2254HD

Alternative designations: 03LLDS2254DR/S

TME Symbol:
GDS-2254HD

Specification

Manufacturer
GW INSTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
4
Band
250MHz
Sampling
2,5Gsps (in real time)
Memory record length
100Mpts
Kind of display used
LCD TFT 10,1"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, Nth Edge, rising-edge, RS232/UART
Time base
0.5n...1ks/div
Vertical resolution
12bit
Input coupling
AC, DC, GND
Rise time
1.75ns
Input impedance
1MΩ/15pF
Input sensitivity
500µV/div...10V/div
Dimensions
325x209.5x111.5mm
Connectors for the country
Europe
Interface
  • Ethernet
  • USB 2.0
Measuring instrument features
  • 20 sets memory
  • automatic measurement of many parameters
  • AUTOSET function for setting display parameters (time base, gain)
  • built-in frequency meter
  • it can be powered by a portable powerbank via UBC-C port
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • protocols analyse: I2C, CAN, SPI, RS232/UART
  • voltmeter function
  • X-Y, ROLL operation mode
Standard equipment
  • mains cable
  • oscilloscope probe with 1:1/10:1 divider
Supply voltage
  • 100...240V AC
Gross weight5.6694 kg
EAN code4711458123703
See other products in this category: Digital Oscilloscopes GW INSTEK,
*
GDS-2254HD
0 in TME stock
Net price for quantities from 1 pcs - 1 176.10 USDGross price for quantities from 1 pcs - 1 176.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.