+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1436856

Wrench: socket spanner; 6-angles,L-type; HEX 13mm; L: 152mm

Manufacturer: GEDORE

Manufacturer part number:
1436856
TME Symbol:
GEDORE-1436856

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Spanner size
HEX 13mm
Plating material
chromium
Length
152mm
Gross weight192 g
EAN code4010886811962
See other products in this category: Socket Wrenches GEDORE,
*
1436856
0 in TME stock
Net price for quantities from 1 pcs - 10.52 USDGross price for quantities from 1 pcs - 10.52 USD
Net price for quantities from 3 pcs - 9.53 USDGross price for quantities from 3 pcs - 9.53 USD
Net price for quantities from 5 pcs - 8.88 USDGross price for quantities from 5 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.