+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1845136

Screwdriver: precision; Torx®; T6; Blade length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
1845136
TME Symbol:
GEDORE-1845136

Specification

Manufacturer
GEDORE
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
T6
Blade length
60mm
Overall length
155mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
two-component handle
Gross weight19 g
EAN code4010886857717
See other products in this category: Precision Screwdrivers GEDORE,
*
1845136
0 in TME stock
Net price for quantities from 1 pcs - 6.87 USDGross price for quantities from 1 pcs - 6.87 USD
Net price for quantities from 3 pcs - 6.23 USDGross price for quantities from 3 pcs - 6.23 USD
Net price for quantities from 5 pcs - 5.80 USDGross price for quantities from 5 pcs - 5.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.