+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1932306

Extension; socket spanner; square; 1/4"; 305mm


Manufacturer: GEDORE

Manufacturer part number:
1932306
TME Symbol:
GEDORE-1932306

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of wrench
socket spanner
Kind of socket
square
Holder socket size - inch
1/4"
Length
305mm
Gross weight139.5 g
EAN code4010886871881
See other products in this category: Socket Wrenches GEDORE,
*
1932306
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.95 USDGross price for quantities from 1 pcs - 25.95 USD
Net price for quantities from 3 pcs - 23.52 USDGross price for quantities from 3 pcs - 23.52 USD
Net price for quantities from 5 pcs - 21.89 USDGross price for quantities from 5 pcs - 21.89 USD